
TAP106K006CRS | |
|---|---|
DigiKey Part Number | 478-TAP106K006CRSCT-ND - Cut Tape (CT) 478-TAP106K006CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K006CRS |
Description | CAP TANT 10UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19708 € | 98,54 € |
| 1.000 | 0,18353 € | 183,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20407 € | 612,21 € |
| 6.000 | 0,19462 € | 1.167,72 € |
| 9.000 | 0,18988 € | 1.708,92 € |
| 15.000 | 0,18462 € | 2.769,30 € |
| 21.000 | 0,18155 € | 3.812,55 € |
| 30.000 | 0,17860 € | 5.358,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

