
TAP106J016SCS | |
|---|---|
DigiKey Part Number | 478-TAP106J016SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106J016SCS |
Description | CAP TANT 10UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,42292 € | 211,46 € |
| 1.000 | 0,39915 € | 399,15 € |
| 3.000 | 0,36976 € | 1.109,28 € |
| 5.000 | 0,35889 € | 1.794,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

