
TAP106J016CRW | |
|---|---|
DigiKey Part Number | 478-TAP106J016CRWTR-ND - Tape & Reel (TR) 478-TAP106J016CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106J016CRW |
Description | CAP TANT 10UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,42292 € | 211,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,39243 € | 490,54 € |
| 2.500 | 0,37404 € | 935,10 € |
| 3.750 | 0,36482 € | 1.368,07 € |
| 6.250 | 0,35461 € | 2.216,31 € |
| 8.750 | 0,34864 € | 3.050,60 € |
| 12.500 | 0,34290 € | 4.286,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

