
TAP105M035SCS | |
|---|---|
DigiKey Part Number | 478-5812-ND |
Manufacturer | |
Manufacturer Product Number | TAP105M035SCS |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K050DCS | KYOCERA AVX | 990 | 478-TAP105K050DCS-ND | 0,74000 € | Upgrade |
| TAP105K050SCS | KYOCERA AVX | 3.500 | 478-1836-ND | 0,71000 € | Upgrade |
| 199D105X0035A1V1E3 | Vishay Sprague | 18 | 718-1203-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13656 € | 68,28 € |
| 1.000 | 0,12628 € | 126,28 € |
| 3.000 | 0,11358 € | 340,74 € |
| 5.000 | 0,10889 € | 544,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

