Similar
Similar
Similar

TAP105K050CRS | |
|---|---|
DigiKey Part Number | TAP105K050CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP105K050CRS |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K050GSB | KYOCERA AVX | 0 | TAP105K050GSB-ND | 0,27235 € | Similar |
| TAP105K050HSB | KYOCERA AVX | 900 | 478-TAP105K050HSB-ND | 0,71000 € | Similar |
| TAP105M050BRS | KYOCERA AVX | 0 | TAP105M050BRS-ND | 0,25880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41362 € | 1.240,86 € |
| Unit Price without VAT: | 0,41362 € |
|---|---|
| Unit Price with VAT: | 0,49221 € |




