
TAP105K025BRW | |
|---|---|
DigiKey Part Number | 478-8950-2-ND - Tape & Reel (TR) 478-8950-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K025BRW |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,19112 € | 95,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17125 € | 256,88 € |
| 3.000 | 0,16152 € | 484,56 € |
| 4.500 | 0,15665 € | 704,93 € |
| 7.500 | 0,15126 € | 1.134,45 € |
| 10.500 | 0,14810 € | 1.555,05 € |
| 15.000 | 0,14507 € | 2.176,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

