1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105J035SCS

DigiKey Part Number
478-TAP105J035SCS-ND
Manufacturer
Manufacturer Product Number
TAP105J035SCS
Description
CAP TANT 1UF 5% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.022
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45700 €4,57 €
500,35220 €17,61 €
1000,31970 €31,97 €
5000,26498 €132,49 €
1.0000,24806 €248,06 €
3.0000,22715 €681,45 €
5.0000,21942 €1.097,10 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €