
TAP105J020SCS | |
|---|---|
DigiKey Part Number | 478-TAP105J020SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP105J020SCS |
Description | CAP TANT 1UF 5% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31720 € | 31,72 € |
| 500 | 0,26288 € | 131,44 € |
| 1.000 | 0,24609 € | 246,09 € |
| 3.000 | 0,22535 € | 676,05 € |
| 5.000 | 0,21768 € | 1.088,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

