Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP104M035DTW | |
|---|---|
DigiKey Part Number | TAP104M035DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP104M035DTW |
Description | CAP TANT 0.1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 26Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP104M035SRW | KYOCERA AVX | 0 | TAP104M035SRW-ND | 0,20908 € | Direct |
| TAP104J035SCS | KYOCERA AVX | 0 | TAP104J035SCS-ND | 0,24135 € | Upgrade |
| TAP104K035DTW | KYOCERA AVX | 0 | TAP104K035DTW-ND | 0,19335 € | Upgrade |
| TAP104K035SRW | KYOCERA AVX | 11.937 | 478-11084-1-ND | 0,55000 € | Upgrade |
| TAP104K050SRW | KYOCERA AVX | 0 | TAP104K050SRW-ND | 0,39849 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19073 € | 286,10 € |
| Unit Price without VAT: | 0,19073 € |
|---|---|
| Unit Price with VAT: | 0,22697 € |




