Similar
Similar

TAP104K050SCS | |
|---|---|
DigiKey Part Number | 478-1832-ND |
Manufacturer | |
Manufacturer Product Number | TAP104K050SCS |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 26Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP104M050SCS | KYOCERA AVX | 17 | 478-9315-ND | 0,41000 € | Similar |
| T350A104K050AS | KEMET | 0 | 399-1439-ND | 1,39421 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,21356 € | 106,78 € |
| 1.000 | 0,19914 € | 199,14 € |
| 3.000 | 0,18133 € | 543,99 € |
| 5.000 | 0,17474 € | 873,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



