
TAP104K050HSB | |
|---|---|
DigiKey Part Number | 478-TAP104K050HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP104K050HSB |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,33540 € | 33,54 € |
| 500 | 0,27852 € | 139,26 € |
| 1.000 | 0,26094 € | 260,94 € |
| 3.000 | 0,23923 € | 717,69 € |
| 5.000 | 0,23120 € | 1.156,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

