Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



NC20N00104KBA | |
|---|---|
DigiKey Part Number | 478-NC20N00104KBATR-ND - Tape & Reel (TR) 478-NC20N00104KBACT-ND - Cut Tape (CT) 478-NC20N00104KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20N00104KBA |
Description | THERM NTC 100KOHM 4080K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4080K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,19750 € | 19,75 € |
| 500 | 0,16332 € | 81,66 € |
| 1.000 | 0,13674 € | 136,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17744 € | 532,32 € |
| 6.000 | 0,17060 € | 1.023,60 € |
| 9.000 | 0,16688 € | 1.501,92 € |
| 15.000 | 0,16244 € | 2.436,60 € |
| 21.000 | 0,15967 € | 3.353,07 € |
| 30.000 | 0,15686 € | 4.705,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




