Direct
Upgrade
Upgrade
Similar
Similar
Similar

TAP104K035DTS | |
|---|---|
DigiKey Part Number | TAP104K035DTS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP104K035DTS |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 26Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP104K035SRS | KYOCERA AVX | 743 | 478-TAP104K035SRSCT-ND | 0,56000 € | Direct |
| TAP104J035SCS | KYOCERA AVX | 0 | TAP104J035SCS-ND | 0,24329 € | Upgrade |
| TAP104K050SRS | KYOCERA AVX | 0 | 478-11560-1-ND | 1,14000 € | Upgrade |
| TAP104K035BRW | KYOCERA AVX | 0 | TAP104K035BRW-ND | 0,20240 € | Similar |
| TAP104M035DTS | KYOCERA AVX | 0 | TAP104M035DTS-ND | 0,19152 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18187 € | 545,61 € |
| Unit Price without VAT: | 0,18187 € |
|---|---|
| Unit Price with VAT: | 0,21643 € |




