
TAP104K035BRS | |
|---|---|
DigiKey Part Number | 478-TAP104K035BRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP104K035BRS |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18270 € | 548,10 € |
| Unit Price without VAT: | 0,18270 € |
|---|---|
| Unit Price with VAT: | 0,21741 € |

