Similar

TAJV106K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJV106K050RNJTR-ND - Tape & Reel (TR) 478-TAJV106K050RNJCT-ND - Cut Tape (CT) 478-TAJV106K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV106K050RNJ |
Description | CAP TANT 10UF 10% 50V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJV106K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,30500 € | 33,05 € |
| 50 | 2,80800 € | 140,40 € |
| 100 | 2,65430 € | 265,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,47188 € | 988,75 € |
| 800 | 2,38430 € | 1.907,44 € |
| 1.200 | 2,34043 € | 2.808,52 € |
| 2.000 | 2,29177 € | 4.583,54 € |
| 2.800 | 2,26333 € | 6.337,32 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


