Upgrade
Similar
Similar
Similar
Similar
Similar

TAJS684M035RNJ | |
|---|---|
DigiKey Part Number | TAJS684M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS684M035RNJ |
Description | CAP TANT 0.68UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS684M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS684K035RNJ | KYOCERA AVX | 0 | TAJS684K035RNJ-ND | 0,23017 € | Upgrade |
| TAJA684M035RNJ | KYOCERA AVX | 0 | TAJA684M035RNJ-ND | 0,15380 € | Similar |
| TPSA684M035R6000 | KYOCERA AVX | 0 | TPSA684M035R6000-ND | 0,39436 € | Similar |
| 293D684X0035A2TE3 | Vishay Sprague | 0 | 293D684X0035A2TE3-ND | 0,10007 € | Similar |
| 593D684X0035A2TE3 | Vishay Sprague | 0 | 593D684X0035A2TE3-ND | 0,20561 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23017 € | 575,43 € |
| Unit Price without VAT: | 0,23017 € |
|---|---|
| Unit Price with VAT: | 0,27390 € |







