
TAJS684K020RNJ | |
|---|---|
DigiKey Part Number | TAJS684K020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS684K020RNJ |
Description | CAP TANT 0.68UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS684K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32795 € | 819,88 € |
| Unit Price without VAT: | 0,32795 € |
|---|---|
| Unit Price with VAT: | 0,39026 € |

