Similar
Similar
Similar

TAJS335K010RNJ | |
|---|---|
DigiKey Part Number | 478-3279-2-ND - Tape & Reel (TR) 478-3279-1-ND - Cut Tape (CT) 478-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS335K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA335K010RNJ | KYOCERA AVX | 8.603 | 478-3866-1-ND | 0,30000 € | Similar |
| 293D335X9010A2TE3 | Vishay Sprague | 1.734 | 718-293D335X9010A2TE3CT-ND | 0,32000 € | Similar |
| T491A335K010AT | KEMET | 29.125 | 399-3694-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26349 € | 658,73 € |
| Unit Price without VAT: | 0,26349 € |
|---|---|
| Unit Price with VAT: | 0,31355 € |




