TAJS225M010RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12102 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.299
Unit Price: 0,83000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 9.796
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.341
Unit Price: 0,34000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.000
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.877
Unit Price: 0,32000 €
Datasheet

Similar


KEMET
In Stock: 77.445
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 1.200
Unit Price: 0,61000 €
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS225M010RNJ

DigiKey Part Number
478-11074-2-ND - Tape & Reel (TR)
478-11074-1-ND - Cut Tape (CT)
478-11074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJS225M010RNJ
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS225M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26100 €2,61 €
500,19460 €9,73 €
1000,17440 €17,44 €
5000,14032 €70,16 €
1.0000,12980 €129,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11868 €296,70 €
5.0000,11199 €559,95 €
7.5000,10863 €814,73 €
12.5000,10492 €1.311,50 €
17.5000,10275 €1.798,12 €
25.0000,10066 €2.516,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €