Direct
Upgrade
Similar
Similar

TAJS225M006SNJ | |
|---|---|
DigiKey Part Number | TAJS225M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS225M006SNJ |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS225M006SNJ Models |
Category | ESR (Equivalent Series Resistance) 18Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS225M006RNJ | KYOCERA AVX | 1.329 | 478-3966-1-ND | 0,49000 € | Direct |
| TAJS225K006RNJ | KYOCERA AVX | 0 | TAJS225K006RNJ-ND | 0,32674 € | Upgrade |
| TAJA225M006RNJ | KYOCERA AVX | 4.251 | 478-3862-1-ND | 0,31000 € | Similar |
| 293D225X06R3A2TE3 | Vishay Sprague | 0 | 293D225X06R3A2TE3-ND | 0,11355 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14882 € | 1.488,20 € |
| Unit Price without VAT: | 0,14882 € |
|---|---|
| Unit Price with VAT: | 0,17710 € |




