
TAJS225M006RNJ | |
|---|---|
DigiKey Part Number | 478-3966-2-ND - Tape & Reel (TR) 478-3966-1-ND - Cut Tape (CT) 478-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS225M006RNJ |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS225M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 18Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA225M006RNJ | KYOCERA AVX | 4.251 | 478-3862-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,16754 € | 83,77 € |
| 1.000 | 0,15555 € | 155,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16829 € | 420,72 € |
| 5.000 | 0,15970 € | 798,50 € |
| 7.500 | 0,15540 € | 1.165,50 € |
| 12.500 | 0,15064 € | 1.883,00 € |
| 17.500 | 0,14785 € | 2.587,38 € |
| 25.000 | 0,14517 € | 3.629,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

