
TAJS225K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS225K010RNJTR-ND - Tape & Reel (TR) 478-TAJS225K010RNJCT-ND - Cut Tape (CT) 478-TAJS225K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS225K010RNJ |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS225K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,38290 € | 38,29 € |
| 500 | 0,31990 € | 159,95 € |
| 1.000 | 0,30044 € | 300,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27989 € | 699,73 € |
| 5.000 | 0,26750 € | 1.337,50 € |
| 7.500 | 0,26130 € | 1.959,75 € |
| 12.500 | 0,25442 € | 3.180,25 € |
| 17.500 | 0,25040 € | 4.382,00 € |
| 25.000 | 0,24653 € | 6.163,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

