
TAJS224K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS224K020RNJTR-ND - Tape & Reel (TR) 478-TAJS224K020RNJCT-ND - Cut Tape (CT) 478-TAJS224K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS224K020RNJ |
Description | CAP TANT 0.22UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS224K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43500 € | 21,75 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,33222 € | 166,11 € |
| 1.000 | 0,31229 € | 312,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39308 € | 982,70 € |
| 5.000 | 0,37740 € | 1.887,00 € |
| 7.500 | 0,36954 € | 2.771,55 € |
| 12.500 | 0,36083 € | 4.510,38 € |
| 17.500 | 0,35574 € | 6.225,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

