Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS156K006RNJ | |
|---|---|
DigiKey Part Number | 478-3275-2-ND - Tape & Reel (TR) 478-3275-1-ND - Cut Tape (CT) 478-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS156K006RNJ |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS156K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA156K006RNJ | KYOCERA AVX | 1.200 | 478-8878-1-ND | 0,37000 € | Similar |
| TPSA156K006R1500 | KYOCERA AVX | 2.143 | 478-TPSA156K006R1500CT-ND | 0,59000 € | Similar |
| 293D156X96R3A2TE3 | Vishay Sprague | 1.028 | 718-293D156X96R3A2TE3CT-ND | 0,51000 € | Similar |
| 593D156X96R3A2TE3 | Vishay Sprague | 0 | 593D156X96R3A2TE3-ND | 0,25350 € | Similar |
| T494A156K006AH | KEMET | 0 | T494A156K006AH-ND | 0,25300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19925 € | 498,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,45780 € | 22,89 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








