Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAJS106M006SNJ | |
|---|---|
DigiKey Part Number | TAJS106M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS106M006SNJ |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS106M006SNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F920J106MAA | KYOCERA AVX | 0 | F920J106MAAAVX-ND | 0,11518 € | Direct |
| F921A106MAA | KYOCERA AVX | 0 | F921A106MAAAVX-ND | 0,15575 € | Direct |
| TAJS106K010RNJ | KYOCERA AVX | 96 | 478-TAJS106K010RNJCT-ND | 0,52000 € | Direct |
| TAJS106M006RNJ | KYOCERA AVX | 0 | TAJS106M006RNJ-ND | 0,32274 € | Direct |
| TAJS106K006RNJ | KYOCERA AVX | 13.198 | 478-3965-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,31792 € | 6.358,40 € |
| Unit Price without VAT: | 0,31792 € |
|---|---|
| Unit Price with VAT: | 0,37832 € |









