
TAJS106K006RNJ | |
|---|---|
DigiKey Part Number | 478-3965-2-ND - Tape & Reel (TR) 478-3965-1-ND - Cut Tape (CT) 478-3965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS106K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22240 € | 22,24 € |
| 500 | 0,18108 € | 90,54 € |
| 1.000 | 0,16831 € | 168,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15484 € | 387,10 € |
| 5.000 | 0,14672 € | 733,60 € |
| 7.500 | 0,14266 € | 1.069,95 € |
| 12.500 | 0,13815 € | 1.726,88 € |
| 17.500 | 0,13552 € | 2.371,60 € |
| 25.000 | 0,13299 € | 3.324,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

