
TAJS105K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS105K016RNJTR-ND - Tape & Reel (TR) 478-TAJS105K016RNJCT-ND - Cut Tape (CT) 478-TAJS105K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS105K016RNJ |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29380 € | 29,38 € |
| 500 | 0,24248 € | 121,24 € |
| 1.000 | 0,22661 € | 226,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29076 € | 726,90 € |
| 5.000 | 0,27803 € | 1.390,15 € |
| 7.500 | 0,27166 € | 2.037,45 € |
| 12.500 | 0,26459 € | 3.307,38 € |
| 17.500 | 0,26046 € | 4.558,05 € |
| 25.000 | 0,25649 € | 6.412,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

