
TAJS105K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS105K010RNJTR-ND - Tape & Reel (TR) 478-TAJS105K010RNJCT-ND - Cut Tape (CT) 478-TAJS105K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS105K010RNJ |
Description | CAP TANT 1UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21830 € | 21,83 € |
| 500 | 0,17762 € | 88,81 € |
| 1.000 | 0,16503 € | 165,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15176 € | 379,40 € |
| 5.000 | 0,14376 € | 718,80 € |
| 7.500 | 0,13975 € | 1.048,12 € |
| 12.500 | 0,13531 € | 1.691,38 € |
| 17.500 | 0,13272 € | 2.322,60 € |
| 25.000 | 0,13022 € | 3.255,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

