
TAJE686M025RNJ | |
---|---|
DigiKey Part Number | 478-3961-2-ND - Tape & Reel (TR) 478-3961-1-ND - Cut Tape (CT) 478-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE686M025RNJ |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE686M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,51800 € | 15,18 € |
50 | 1,24460 € | 62,23 € |
100 | 1,16020 € | 116,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,05413 € | 421,65 € |
800 | 1,00609 € | 804,87 € |
1.200 | 0,98203 € | 1.178,44 € |
2.000 | 0,95536 € | 1.910,72 € |
2.800 | 0,93977 € | 2.631,36 € |
4.000 | 0,92477 € | 3.699,08 € |
4.800 | 0,91765 € | 4.404,72 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |