
TAJE686K020RNJ | |
---|---|
DigiKey Part Number | 478-3960-2-ND - Tape & Reel (TR) 478-3960-1-ND - Cut Tape (CT) 478-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE686K020RNJ |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE686K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,29400 € | 12,94 € |
50 | 1,05340 € | 52,67 € |
100 | 0,97870 € | 97,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,88428 € | 353,71 € |
800 | 0,84191 € | 673,53 € |
1.200 | 0,82068 € | 984,82 € |
2.000 | 0,79715 € | 1.594,30 € |
2.800 | 0,78339 € | 2.193,49 € |
4.000 | 0,77016 € | 3.080,64 € |
4.800 | 0,76388 € | 3.666,62 € |
9.600 | 0,74275 € | 7.130,40 € |
10.000 | 0,74163 € | 7.416,30 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |