
TAJE336M035RNJ | |
---|---|
DigiKey Part Number | 478-TAJE336M035RNJTR-ND - Tape & Reel (TR) 478-TAJE336M035RNJCT-ND - Cut Tape (CT) 478-TAJE336M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE336M035RNJ |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
10 | 1,54700 € | 15,47 € |
50 | 1,26980 € | 63,49 € |
100 | 1,18420 € | 118,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,07670 € | 430,68 € |
800 | 1,02793 € | 822,34 € |
1.200 | 1,00351 € | 1.204,21 € |
2.000 | 0,97643 € | 1.952,86 € |
2.800 | 0,96060 € | 2.689,68 € |
4.000 | 0,94537 € | 3.781,48 € |
4.800 | 0,93815 € | 4.503,12 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,67750 € |