
TAJE227K016RNJ | |
---|---|
DigiKey Part Number | 478-2357-2-ND - Tape & Reel (TR) 478-2357-1-ND - Cut Tape (CT) 478-2357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K016RNJ |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,34200 € | 13,42 € |
50 | 1,09340 € | 54,67 € |
100 | 1,01680 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,79048 € | 316,19 € |
800 | 0,75135 € | 601,08 € |
1.200 | 0,73175 € | 878,10 € |
2.000 | 0,71003 € | 1.420,06 € |
2.800 | 0,69734 € | 1.952,55 € |
4.000 | 0,68512 € | 2.740,48 € |
4.800 | 0,67933 € | 3.260,78 € |
9.600 | 0,65983 € | 6.334,37 € |
10.000 | 0,65880 € | 6.588,00 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |