
TAJE227K010HNJ | |
---|---|
DigiKey Part Number | 478-TAJE227K010HNJTR-ND - Tape & Reel (TR) 478-TAJE227K010HNJCT-ND - Cut Tape (CT) 478-TAJE227K010HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K010HNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K010HNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,37000 € | 3,37 € |
10 | 2,39800 € | 23,98 € |
50 | 2,00880 € | 100,44 € |
100 | 1,88840 € | 188,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,74210 € | 696,84 € |
800 | 1,67365 € | 1.338,92 € |
1.200 | 1,63936 € | 1.967,23 € |
2.000 | 1,60134 € | 3.202,68 € |
2.800 | 1,57911 € | 4.421,51 € |
4.000 | 1,55772 € | 6.230,88 € |
4.800 | 1,54757 € | 7.428,34 € |
Unit Price without VAT: | 3,37000 € |
---|---|
Unit Price with VAT: | 4,01030 € |