
TAJD686K006RNJ | |
---|---|
DigiKey Part Number | 478-TAJD686K006RNJTR-ND - Tape & Reel (TR) 478-TAJD686K006RNJCT-ND - Cut Tape (CT) 478-TAJD686K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,65100 € | 6,51 € |
50 | 0,51140 € | 25,57 € |
100 | 0,46840 € | 46,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,40358 € | 201,79 € |
1.000 | 0,38066 € | 380,66 € |
1.500 | 0,36917 € | 553,75 € |
2.500 | 0,35645 € | 891,12 € |
3.500 | 0,34901 € | 1.221,53 € |
5.000 | 0,34186 € | 1.709,30 € |
6.000 | 0,33847 € | 2.030,82 € |
12.000 | 0,32705 € | 3.924,60 € |
12.500 | 0,32644 € | 4.080,50 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |