Parametric Equivalent

TAJD685M035HNJ | |
|---|---|
DigiKey Part Number | 478-TAJD685M035HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD685M035HNJ |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685M035HNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D685M035ATE1K3 | KEMET | 0 | 399-T489D685M035ATE1K3TR-ND | 0,46958 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09932 € | 549,66 € |
| Unit Price without VAT: | 1,09932 € |
|---|---|
| Unit Price with VAT: | 1,30819 € |


