TAJD685K050H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,78003 €
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD685K050H

DigiKey Part Number
TAJD685K050H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD685K050H
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD685K050H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E685K050C0550Vishay Sprague0TR3E685K050C0550-ND1,78003 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,73624 €868,12 €
Manufacturers Standard Package
Unit Price without VAT:1,73624 €
Unit Price with VAT:2,06613 €