
TAJD476M010HNJ | |
|---|---|
DigiKey Part Number | TAJD476M010HNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD476M010HNJ |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M010HNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06602 € | 533,01 € |
| Unit Price without VAT: | 1,06602 € |
|---|---|
| Unit Price with VAT: | 1,26856 € |

