Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar

TAJD476K025SNJ | |
|---|---|
DigiKey Part Number | TAJD476K025SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD476K025SNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K025SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K025RNJ | KYOCERA AVX | 3.479 | 478-1740-1-ND | 1,51000 € | Direct |
| TAJY476K025RNJ | KYOCERA AVX | 0 | 478-5259-1-ND | 2,04000 € | Direct |
| TAJE476K025RNJ | KYOCERA AVX | 156 | 478-8921-1-ND | 2,13000 € | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 572 | 478-5985-1-ND | 4,63000 € | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 4.658 | 478-3103-1-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57991 € | 3.949,77 € |
| Unit Price without VAT: | 1,57991 € |
|---|---|
| Unit Price with VAT: | 1,88009 € |









