
TAJD337M010RNJ | |
|---|---|
DigiKey Part Number | 478-3933-2-ND - Tape & Reel (TR) 478-3933-1-ND - Cut Tape (CT) 478-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD337M010RNJ |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD337M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10000 € | 11,00 € |
| 50 | 0,88600 € | 44,30 € |
| 100 | 0,82010 € | 82,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70858 € | 354,29 € |
| 1.000 | 0,67407 € | 674,07 € |
| 1.500 | 0,65679 € | 985,18 € |
| 2.500 | 0,63763 € | 1.594,08 € |
| 3.500 | 0,62643 € | 2.192,51 € |
| 5.000 | 0,61566 € | 3.078,30 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

