
TAJD336K035RNJV | |
---|---|
DigiKey Part Number | 478-13130-2-ND - Tape & Reel (TR) 478-13130-1-ND - Cut Tape (CT) 478-13130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K035RNJV |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K035RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,11400 € | 11,14 € |
50 | 0,90000 € | 45,00 € |
100 | 0,83380 € | 83,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,73624 € | 368,12 € |
1.000 | 0,70089 € | 700,89 € |
1.500 | 0,68318 € | 1.024,77 € |
2.500 | 0,66356 € | 1.658,90 € |
3.500 | 0,65208 € | 2.282,28 € |
5.000 | 0,64103 € | 3.205,15 € |
6.000 | 0,63580 € | 3.814,80 € |
12.000 | 0,61818 € | 7.418,16 € |
12.500 | 0,61724 € | 7.715,50 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |