Similar
Direct
Similar

TAJD336K020SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD336K020SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD336K020SNJ |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K020SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD336K020RNJ | KYOCERA AVX | 0 | 478-1734-1-ND | 0,64000 € | Similar |
| 293D336X9020D2WE3 | Vishay Sprague | 0 | 718-293D336X9020D2WE3TR-ND | 0,31242 € | Direct |
| 293D336X9020D2TE3 | Vishay Sprague | 742 | 718-1079-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23923 € | 598,08 € |
| Unit Price without VAT: | 0,23923 € |
|---|---|
| Unit Price with VAT: | 0,28468 € |




