
TAJD227M016RNJV | |
---|---|
DigiKey Part Number | 478-12155-2-ND - Tape & Reel (TR) 478-12155-1-ND - Cut Tape (CT) 478-12155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M016RNJV |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M016RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,01000 € | 2,01 € |
10 | 1,36900 € | 13,69 € |
50 | 1,11660 € | 55,83 € |
100 | 1,03880 € | 103,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,92518 € | 462,59 € |
1.000 | 0,88358 € | 883,58 € |
1.500 | 0,86274 € | 1.294,11 € |
2.500 | 0,83964 € | 2.099,10 € |
3.500 | 0,82613 € | 2.891,45 € |
5.000 | 0,81314 € | 4.065,70 € |
6.000 | 0,80698 € | 4.841,88 € |
Unit Price without VAT: | 2,01000 € |
---|---|
Unit Price with VAT: | 2,39190 € |