
TAJD226M016SNJ | |
---|---|
DigiKey Part Number | 478-8911-2-ND - Tape & Reel (TR) 478-8911-1-ND - Cut Tape (CT) 478-8911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M016SNJ |
Description | CAP TANT 22UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M016SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46800 € | 4,68 € |
50 | 0,36180 € | 18,09 € |
100 | 0,32900 € | 32,90 € |
500 | 0,27346 € | 136,73 € |
1.000 | 0,25631 € | 256,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,24297 € | 607,42 € |
5.000 | 0,23184 € | 1.159,20 € |
7.500 | 0,22627 € | 1.697,03 € |
12.500 | 0,22009 € | 2.751,12 € |
17.500 | 0,21647 € | 3.788,22 € |
25.000 | 0,21300 € | 5.325,00 € |
30.000 | 0,21135 € | 6.340,50 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |