
TAJD157K016TNJV | |
---|---|
DigiKey Part Number | 478-12120-2-ND - Tape & Reel (TR) 478-12120-1-ND - Cut Tape (CT) 478-12120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K016TNJV |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K016TNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,10500 € | 11,05 € |
50 | 0,89160 € | 44,58 € |
100 | 0,82580 € | 82,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,60740 € | 303,70 € |
1.000 | 0,57815 € | 578,15 € |
1.500 | 0,56349 € | 845,24 € |
2.500 | 0,54725 € | 1.368,12 € |
3.500 | 0,54556 € | 1.909,46 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,95160 € |