
TAJD157K010RNJ | |
|---|---|
DigiKey Part Number | 478-2343-2-ND - Tape & Reel (TR) 478-2343-1-ND - Cut Tape (CT) 478-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K010RNJ |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD157K010R0050 | KYOCERA AVX | 1.028 | 478-3321-1-ND | 3,16000 € | Similar |
| T491D157K010AT | KEMET | 3.667 | 399-8372-1-ND | 1,41000 € | Direct |
| T491X157K010AT | KEMET | 60 | 399-T491X157K010ATCT-ND | 2,18000 € | Similar |
| T495D157K010ATE100 | KEMET | 13.708 | 399-8506-1-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,55920 € | 27,96 € |
| 100 | 0,51280 € | 51,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43444 € | 217,22 € |
| 1.000 | 0,41017 € | 410,17 € |
| 1.500 | 0,39803 € | 597,04 € |
| 2.500 | 0,38457 € | 961,43 € |
| 3.500 | 0,37669 € | 1.318,42 € |
| 5.000 | 0,36913 € | 1.845,65 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

