Direct
Direct

TAJD155K050RNJ | |
|---|---|
DigiKey Part Number | 478-1725-2-ND - Tape & Reel (TR) 478-1725-1-ND - Cut Tape (CT) 478-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD155K050RNJ |
Description | CAP TANT 1.5UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD155K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9050D2TE3 | Vishay Sprague | 0 | 718-1820-1-ND | 1,32000 € | Direct |
| T491D155K050AT | KEMET | 0 | 399-9741-1-ND | 2,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,42000 € | 14,20 € |
| 50 | 1,15880 € | 57,94 € |
| 100 | 1,07800 € | 107,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94156 € | 470,78 € |
| 1.000 | 0,89931 € | 899,31 € |
| 1.500 | 0,87815 € | 1.317,22 € |
| 2.500 | 0,85470 € | 2.136,75 € |
| 3.500 | 0,84099 € | 2.943,47 € |
| 5.000 | 0,82779 € | 4.138,95 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



