Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K016TNJV

DigiKey Part Number
478-13129-2-ND - Tape & Reel (TR)
478-13129-1-ND - Cut Tape (CT)
478-13129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107K016TNJV
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K016TNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49200 €4,92 €
500,38060 €19,03 €
1000,34640 €34,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29440 €147,20 €
1.0000,27619 €276,19 €
1.5000,26709 €400,63 €
2.5000,25698 €642,45 €
3.5000,25108 €878,78 €
5.0000,24540 €1.227,00 €
6.0000,24271 €1.456,26 €
12.0000,23365 €2.803,80 €
12.5000,23317 €2.914,62 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €