TAJD107K010H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,77594 €
Datasheet

Similar


KYOCERA AVX
In Stock: 230
Unit Price: 3,28000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,50332 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,43154 €
Datasheet

Similar


Vishay Sprague
In Stock: 10.429
Unit Price: 0,75000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,38000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K010H

DigiKey Part Number
TAJD107K010H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD107K010H
Description
CAP TANT 100UF 10% 10V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K010H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.