Direct
Direct

TAJD107K006HNJ | |
|---|---|
DigiKey Part Number | 478-TAJD107K006HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD107K006HNJ |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K006HNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V107K006AT | KEMET | 0 | T491V107K006AT-ND | 0,87824 € | Direct |
| T495V107K006ATE150 | KEMET | 0 | T495V107K006ATE150-ND | 1,41212 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,96069 € | 5.764,14 € |
| Unit Price without VAT: | 0,96069 € |
|---|---|
| Unit Price with VAT: | 1,14322 € |



