Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAJD106M025HNJ | |
|---|---|
DigiKey Part Number | 478-TAJD106M025HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD106M025HNJ |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M025HNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD106M025SNJ | KYOCERA AVX | 2.370 | 478-TAJD106M025SNJCT-ND | 1,00000 € | Parametric Equivalent |
| T489D106M025ATE1K2 | KEMET | 0 | 399-T489D106M025ATE1K2TR-ND | 0,48778 € | Parametric Equivalent |
| T496D106M025ATE1K22478 | KEMET | 0 | 399-T496D106M025ATE1K22478TR-ND | 1,52874 € | Parametric Equivalent |
| T496D106M025ATE1K27622 | KEMET | 0 | 399-T496D106M025ATE1K27622TR-ND | 1,46328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08822 € | 544,11 € |
| Unit Price without VAT: | 1,08822 € |
|---|---|
| Unit Price with VAT: | 1,29498 € |




